ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 162-897
- Mfr. Part No.:
- IF5597
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€69.87
(exc. VAT)
€85.94
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.87 |
*price indicative
- RS Stock No.:
- 162-897
- Mfr. Part No.:
- IF5597
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 71mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 400 mA | |
| Switching Frequency | 1.5 kHz | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 71mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 400 mA | ||
Switching Frequency 1.5 kHz | ||
Series IF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor exemplifies cutting-edge technology designed for robust performance in diverse applications. Featuring a versatile electrical design that supports both PNP and NPN output functions, it stands out for its selectable operation modes, making it suitable for a variety of sensing requirements. With a compact threaded housing, this sensor is easily mountable and designed to deliver reliable measurements even in challenging environments. It operates efficiently across a broad voltage range and offers exemplary protection features, ensuring longevity and resilience in industrial settings. The product's ambient temperature range and IP67 rating add to its durability, making it a preferred choice for professionals who demand reliability and precision.
Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Two-wire technology
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
