ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 162-974
- Mfr. Part No.:
- IG5596
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€68.34
(exc. VAT)
€84.06
(inc. VAT)
Limited stock
- 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.34 |
*price indicative
- RS Stock No.:
- 162-974
- Mfr. Part No.:
- IG5596
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 400 mA | |
| Switching Frequency | 300 Hz | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 400 mA | ||
Switching Frequency 300 Hz | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to provide reliable detection capabilities for various industrial applications. With a robust construction and advanced features, it stands out in its class, delivering optimal performance even in challenging environments. The threaded design facilitates easy integration into existing systems, while the selectable output functions offer versatility to meet different operational needs. This sensor is engineered to operate across a wide range of ambient temperatures and boasts an impressive level of protection against environmental factors, ensuring longevity and reliability. Ideal for both automation and monitoring tasks, this inductive sensor combines functionality with durability, embodying the perfect solution for precise detection.
Output function normally open or normally closed programmable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
