ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 184-382
- Mfr. Part No.:
- IG5910
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€113.39
(exc. VAT)
€139.47
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.39 |
*price indicative
- RS Stock No.:
- 184-382
- Mfr. Part No.:
- IG5910
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | DIN 175301-803 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 85mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IG5 | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type DIN 175301-803 | ||
Supply Voltage 10 → 36 V dc | ||
Length 85mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IG5 | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
Switching Current 400 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. Featuring a robust threaded housing, it seamlessly integrates into a range of systems, providing dependable sensing capabilities. With its exceptional sensing range, the device guarantees accurate detection of metallic objects while ensuring durability under challenging conditions. The sensor boasts both normally open and normally closed configurations, allowing for flexible use tailored to specific project requirements. Engineered to meet stringent electromagnetic compatibility standards, this sensor exemplifies ifm electronics commitment to innovation and performance in sensor technology.
Robust metal housing for use in harsh industrial environments
Output function normally open or normally closed programmable
With robust DIN connector
Output function normally open or normally closed programmable
With robust DIN connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
