ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 163-026
- Mfr. Part No.:
- II5488
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.23
(exc. VAT)
€93.76
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.23 |
*price indicative
- RS Stock No.:
- 163-026
- Mfr. Part No.:
- II5488
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 400 mA | |
| Switching Frequency | 450 Hz | |
| Series | II5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 400 mA | ||
Switching Frequency 450 Hz | ||
Series II5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precise object detection in a range of industrial applications. Manufactured to the highest standards, this sensor provides exceptional reliability and durability, even in challenging environmental conditions. With a threaded housing and compact dimensions, its easy to integrate into existing systems, making it a perfect choice for both new installations and upgrades. The selectable output function enhances versatility, while the robust design ensures optimal performance in varying conditions. Enhanced by features such as short-circuit protection and overload safeguards, this sensor combines functionality and safety, delivering peace of mind for users. With its impressive sensing capabilities and sturdy construction, this inductive sensor stands out as an indispensable tool for automation and control.
Output function normally open or normally closed programmable
Wide operating temperature range
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Wide operating temperature range
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
