ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-042
- Mfr. Part No.:
- IFS211
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€57.65
(exc. VAT)
€70.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.65 |
*price indicative
- RS Stock No.:
- 163-042
- Mfr. Part No.:
- IFS211
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 51mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Series | IFS | |
| Shielding | Unshielded | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 51mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Series IFS | ||
Shielding Unshielded | ||
Switching Frequency 700 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for a wide array of industrial applications, particularly in factory automation. With its robust construction and advanced features, it ensures reliable operation in challenging environments. The sensor operates within a sensing range of 7 mm, offering an increased capacity for detection. Its PNP electrical configuration allows for a normally open output function, making it highly adaptable and efficient in various setups. The unit is built to withstand temperatures ranging from -25° to 70°C, achieving an IP67 rating to protect against dust and water ingress. The product is also tailored for easy installation with its threaded housing, making it a versatile solution in modern automation tasks, ensuring optimal performance and durability.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Permanently legible laser type label
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
