ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-078
- Mfr. Part No.:
- IM5131
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€71.77
(exc. VAT)
€88.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.77 |
*price indicative
- RS Stock No.:
- 163-078
- Mfr. Part No.:
- IM5131
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Series | IM5 | |
| Switching Frequency | 200 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Series IM5 | ||
Switching Frequency 200 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a cutting-edge solution for detecting metallic objects with precision and reliability. Engineered to operate effectively within a sensing range of up to 40 mm, this device is designed for seamless application in various industrial environments. Boasting a robust rectangular housing, it ensures maximum durability, while its impressive temperature resilience from -25°C to 70°C adds to its versatility. Equipped with advanced features such as short-circuit protection, overload protection, and a high IP67 rating for dust and water resistance, this sensor promises unwavering performance under adverse conditions. The integration of a dual LED display provides clear operational feedback, making it an essential tool for professionals seeking efficiency and accuracy in their applications. By incorporating innovative technology and thoughtful design, this inductive sensor stands out as a reliable choice for enhancing automation processes.
Correction factor 1 ensure constant sensing range on all metals
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
