ifm electronic Inductive Rectangular Proximity Sensor, 35 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-083
- Mfr. Part No.:
- IM5130
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€71.77
(exc. VAT)
€88.28
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.77 |
*price indicative
- RS Stock No.:
- 163-083
- Mfr. Part No.:
- IM5130
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 35 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 200 Hz | |
| Series | IM5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 35 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 200 Hz | ||
Series IM5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precise detection in various applications, showcasing advanced technology and reliable performance. With robust housing and IP67 protection, it excels in diverse environments, making it suitable for demanding industrial settings. The device operates efficiently over a voltage range of 10 to 36 DC, ensuring compatibility with numerous systems. Notably, its magnetic-field immunity makes it a reliable choice for areas where interference could be a concern. The unique design allows for non-flush mounting while maintaining accurate readings, ensuring flexible installation options. Enhanced with multiple approvals and certification, this sensor promises durability and long-term use, supported by a significant mean time to failure.
Correction factor 1 ensure constant sensing range on all metals
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 35 V dc
