ifm electronic Inductive Rectangular Proximity Sensor, 14 mm Detection, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 185-977
- Mfr. Part No.:
- I85009
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€150.93
(exc. VAT)
€185.64
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.93 |
*price indicative
- RS Stock No.:
- 185-977
- Mfr. Part No.:
- I85009
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 14 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| Length | 70mm | |
| IP Rating | IP67 | |
| Series | I85 | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 14 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
Length 70mm | ||
IP Rating IP67 | ||
Series I85 | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive tube sensor offers advanced detection capabilities, ensuring reliable performance in diverse industrial applications. With its rectangular housing and compact dimensions, it seamlessly integrates into limited spaces, delivering accurate readings up to a sensing range of less than 14mm. Designed for durability, it features IP67 protection, making it suitable for challenging environments.
Dynamic principle of operation
Reliable detection of objects with very small diameters
Very short response time
Output function normally open or normally closed programmable
Reliable detection of objects with very small diameters
Very short response time
Output function normally open or normally closed programmable
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
