ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-098
- Mfr. Part No.:
- KI5002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€155.77
(exc. VAT)
€191.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.77 |
*price indicative
- RS Stock No.:
- 163-098
- Mfr. Part No.:
- KI5002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 81mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | KI5 | |
| Switching Frequency | 40 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 81mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series KI5 | ||
Switching Frequency 40 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor exemplifies precision and reliability in industrial applications. Designed with a robust threaded housing, it provides seamless integration while ensuring durability even in demanding environments. The sensor boasts impressive sensing capabilities, detecting objects with remarkable accuracy within an adjustable range. Enhanced immunity to electromagnetic interference makes it ideal for use in applications prone to radio frequency disturbances, ensuring consistent performance. Its weight and dimensions are meticulously crafted to optimise installation without compromising on functionality. Furthermore, the advanced electrical protection features ensure safety and longevity, making this sensor a trusted choice for various industries. With easy-to-read status indicators, users can quickly assess operational conditions, ensuring streamlined workflows and reduced downtime.
High noise immunity
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
