ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 185-302
- Mfr. Part No.:
- KI5003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€182.24
(exc. VAT)
€224.16
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.24 |
*price indicative
- RS Stock No.:
- 185-302
- Mfr. Part No.:
- KI5003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 81mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 40 Hz | |
| Series | KI | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 81mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 40 Hz | ||
Series KI | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for superior performance in industrial settings, providing reliable detection with a sensing range of up to 15 mm. Its rugged threaded housing and non-flush mounting capability ensure durability and ease of installation. With high resistance to radio frequency interference and a broad temperature range of -25 to +70°C, it meets strict EMC standards, making it a dependable choice for various applications.
High noise immunity
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
