ifm electronic Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-099
- Mfr. Part No.:
- IT5042
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€77.88
(exc. VAT)
€95.79
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.88 |
*price indicative
- RS Stock No.:
- 163-099
- Mfr. Part No.:
- IT5042
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Diameter | 6.5 mm | |
| Switching Current | 100 mA | |
| Series | IT5 | |
| Shielding | Shielded | |
| Switching Frequency | 1.5 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Diameter 6.5 mm | ||
Switching Current 100 mA | ||
Series IT5 | ||
Shielding Shielded | ||
Switching Frequency 1.5 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor presents an innovative solution for detecting metal objects with precision. Designed for robust performance, this cylindrical sensor boasts an impressive sensing range tailored for a variety of industrial applications. Its compact dimensions seamlessly integrate into tight spaces, ensuring flexibility in installation, while the sturdy construction allows it to withstand challenging environments. Equipped with advanced electrical design features, such as reverse polarity protection and a high switching frequency, this sensor guarantees reliable operation. Additionally, its significant lifecycle longevity assures minimal downtime, making it an excellent investment for any automation system.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Robust stainless steel housing for use in harsh industrial environments
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Robust stainless steel housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 60 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
