ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor, 2 mm Detection, PNP NO, 10 → 60 V dc
- RS Stock No.:
- 184-885
- Mfr. Part No.:
- M9H212
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€201.97
(exc. VAT)
€248.42
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.97 |
*price indicative
- RS Stock No.:
- 184-885
- Mfr. Part No.:
- M9H212
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Cable Length | 500mm | |
| Supply Voltage | 10 → 60 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 56.5mm | |
| Mounting Type | Flush | |
| Diameter | 13.8 mm | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | M9H | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Cable Length 500mm | ||
Supply Voltage 10 → 60 V dc | ||
IP Rating IP65, IP67 | ||
Length 56.5mm | ||
Mounting Type Flush | ||
Diameter 13.8 mm | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series M9H | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic position sensor excels in detecting ferrous metals with precision and reliability. Its high-quality stainless steel construction and PNP electrical design ensure durability in harsh conditions. With IP65 and IP67 ratings for dust and moisture resistance, and a wide temperature range of -40°C to +85°C, it adapts to diverse environments. The sensors compact size and features like reverse polarity and overload protection make it a reliable choice for industrial applications.
Pressure-resistant up to 350 bar
Designed for use in plunger detection
Compact and robust stainless steel housing
Spanner flat for easy mounting
High shock and vibration resistance for mobile applications
Designed for use in plunger detection
Compact and robust stainless steel housing
Spanner flat for easy mounting
High shock and vibration resistance for mobile applications
Related links
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
