ifm electronic Inductive Smooth Barrel Proximity Sensor, M5, 1.2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-102
- Mfr. Part No.:
- IY5052
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€97.36
(exc. VAT)
€119.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.36 |
*price indicative
- RS Stock No.:
- 163-102
- Mfr. Part No.:
- IY5052
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 1.2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 23mm | |
| Mounting Type | Flush | |
| Diameter | 34 mm | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Shielding | Shielded | |
| Series | IY5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 1.2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 23mm | ||
Mounting Type Flush | ||
Diameter 34 mm | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Shielding Shielded | ||
Series IY5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers exceptional reliability and precision for various applications in automation and control. Designed with a threaded housing, it seamlessly integrates into machinery while ensuring a robust performance under diverse conditions. The unit operates effectively across a wide voltage range and features an advanced PNP output function. Its compact design and flush mountable capability make it suitable for tight spaces, allowing for versatile installation options. With built-in protection against reverse polarity and short-circuit conditions, this sensor guarantees enhanced operational safety. Additionally, the sensor is engineered to endure ambient temperatures from -25 to 70 degrees Celsius, ensuring it performs consistently in challenging environments. Ideal for industrial automation, the inductive sensor exemplifies the blend of efficiency and durability required in modern manufacturing.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
