ifm electronic Inductive Smooth Barrel Proximity Sensor, 30 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-589
- Mfr. Part No.:
- IB5125
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€113.14
(exc. VAT)
€139.16
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.14 |
*price indicative
- RS Stock No.:
- 184-589
- Mfr. Part No.:
- IB5125
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 30 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 95mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Series | IB5 | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 350 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 30 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 95mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Series IB5 | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Switching Frequency 350 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability, designed to facilitate the seamless detection of metallic objects. Featuring a cylindrical housing with a diameter of 34mm and a length of 95mm, it boasts a robust construction suitable for a variety of applications. Its gold-plated contacts ensure optimal performance, providing both excellent conductivity and longevity. The product operates with a sensing range of 30mm, making it ideal for close-range detection tasks. With an ambient temperature tolerance ranging from -25 to 80 degrees Celsius, this sensor is built to withstand challenging environments, whilst maintaining high levels of operational accuracy. Its advanced features include short-circuit and overload protection, underpinning its durability and safety in industrial settings.
Very long sensing range
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
With robust M12 connector
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
With robust M12 connector
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
