Omron Inductive Threaded Barrel Proximity Sensor, M5, 1.2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 214-7082
- Distrelec Article No.:
- 301-37-073
- Mfr. Part No.:
- E2E-S05S12-WC-B1 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€58.10
(exc. VAT)
€71.46
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.10 |
*price indicative
- RS Stock No.:
- 214-7082
- Distrelec Article No.:
- 301-37-073
- Mfr. Part No.:
- E2E-S05S12-WC-B1 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 25mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Series | E2E | |
| Switching Frequency | 4 kHz | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 1.2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 25mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Series E2E | ||
Switching Frequency 4 kHz | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Omron E2E Series Proximity Sensor, 1.2mm Detection Range, IP67 - E2E-S05S12-WC-B1 5M
This proximity sensor is part of the E2E series, known for its effective detection capabilities. With a detection range of 1.2mm and a sturdy body, it features an M5 threaded barrel mount for easy integration. The sensor is housed in stainless steel and has an IP67 rating, providing high protection against dust and water ingress. It comes with a pre-cabled connection of 5m, making it suitable for a variety of industrial applications.
Features & Benefits
• High-speed response frequency of up to 4kHz ensures rapid detection
• PNP output type facilitates straightforward integration with PLCS
• Operating temperature range from -25 to +70°C accommodates different environments
• Shielded design reduces interference from nearby equipment
• Durable stainless-steel housing maintains integrity in challenging conditions
• Flush mount capability offers flexibility in installation
• PNP output type facilitates straightforward integration with PLCS
• Operating temperature range from -25 to +70°C accommodates different environments
• Shielded design reduces interference from nearby equipment
• Durable stainless-steel housing maintains integrity in challenging conditions
• Flush mount capability offers flexibility in installation
Applications
• Presence detection in automated machinery
• Positioning in conveyor systems
• Accurate distance measurement in robotics
• Utilisation in fabrication and assembly line processes
• Positioning in conveyor systems
• Accurate distance measurement in robotics
• Utilisation in fabrication and assembly line processes
Can it operate in extreme temperatures?
Yes, it works effectively between -25°C and +70°C.
Will it withstand moist environments?
Yes, it is rated IP67 for protection against water and dust.
Is it suitable for mounting in tight spaces?
Yes, the flush mount design allows for installation in compact areas.
Can this sensor detect moving objects reliably?
Yes, it provides a high-speed response for dependable motion detection.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
