ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-107
- Mfr. Part No.:
- IW5064
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.57
(exc. VAT)
€108.94
(inc. VAT)
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.57 |
*price indicative
- RS Stock No.:
- 163-107
- Mfr. Part No.:
- IW5064
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Series | IW5 | |
| Switching Frequency | 300 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Series IW5 | ||
Switching Frequency 300 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to provide reliable performance for a variety of applications. With its robust rectangular housing and IP65 protection rating, it excels in demanding environments. The sensor operates effectively within a voltage range of 10 to 36 DC, ensuring compatibility with a wide range of systems. Its compact dimensions make it an ideal choice for installations where space is at a premium. The device features a sensing range of up to 8mm and incorporates advanced technology to deliver precise detection, enhancing operational efficiency. Furthermore, its durable construction makes it suitable for both indoor and outdoor use, providing peace of mind through its reliable service longevity.
Particularly flat rectangular design
For use where space is restricted
Space-saving M8 connector
Long sensing range for high uptime
Very high switching frequency
For use where space is restricted
Space-saving M8 connector
Long sensing range for high uptime
Very high switching frequency
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
