ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

€85.77

(exc. VAT)

€105.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.77

*price indicative

RS Stock No.:
162-804
Mfr. Part No.:
IW5062
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M18

Supply Voltage

10 → 36 V dc

Length

60mm

IP Rating

IP65

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Series

IW5

Switching Current

250 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor, designed for precise detection, sets a benchmark in reliable performance. Its innovative rectangular housing seamlessly integrates into various applications, ensuring robust functionality in demanding environments. With a sensing range of up to 8 mm, this sensor excels in detecting metallic objects with unparalleled accuracy. Built to withstand challenging conditions, it operates efficiently across a wide temperature range from -25 to 80 °C. The sensor's PNP output function and exemplary switching frequency support high-speed applications, making it an ideal choice for industrial automation. Furthermore, its compact dimensions enable easy installation in constrained spaces, enhancing versatility and convenience.

Particularly flat rectangular design
For use where space is restricted
Space-saving M8 connector
Long sensing range for high uptime
Very high switching frequency

Related links