ifm electronic Inductive Smooth Barrel Proximity Sensor, 1.2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-113
- Mfr. Part No.:
- IZ5052
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€90.61
(exc. VAT)
€111.45
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.61 |
*price indicative
- RS Stock No.:
- 163-113
- Mfr. Part No.:
- IZ5052
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 1.2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 23mm | |
| Mounting Type | Flush | |
| Diameter | 4 mm | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Series | IZ5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 1.2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 23mm | ||
Mounting Type Flush | ||
Diameter 4 mm | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Series IZ5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a premier solution designed for reliable performance in a wide range of applications. Engineered with a cylindrical housing, it boasts exceptional durability and an IP65 protection rating, ensuring optimum performance even in challenging environments. Its PNP output configuration and normally open function provide efficient sensing capabilities, making it ideal for automation applications. With an impressive sensing range of 1.2 mm and the ability to operate across a temperature spectrum of -25 to 70 °C, this sensor delivers unwavering stability and accuracy. Built to excel, it includes advanced safety features such as short-circuit protection and overload protection, making it a dependable choice for various industrial needs.
Particularly short housing with only 4 mm diameter
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
