ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-115
- Mfr. Part No.:
- IS5005
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.56
(exc. VAT)
€99.09
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.56 |
*price indicative
- RS Stock No.:
- 163-115
- Mfr. Part No.:
- IS5005
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 27.8mm | |
| Mounting Type | Flush | |
| Switching Frequency | 800 Hz | |
| Shielding | Shielded | |
| Series | IS5 | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 27.8mm | ||
Mounting Type Flush | ||
Switching Frequency 800 Hz | ||
Shielding Shielded | ||
Series IS5 | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic cutting-edge inductive sensor is designed for precision and reliability in various industrial applications. With a robust rectangular housing and a compact design, it seamlessly integrates into existing systems while offering exceptional sensing capabilities. Its PNP electrical design combined with a normally open output function ensures efficient operation and versatility. Tailored for a range of environments, this sensor delivers accuracy and durability, making it an ideal choice for industries requiring stringent performance standards. The innovative design features comprehensive protection against short circuits and overloads, ensuring longevity and minimal maintenance. With a sensing range well-suited to various materials, this sensor not only meets but exceeds industry expectations, affirming its place as a leading component in advanced automation processes.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
