ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-866
- Mfr. Part No.:
- IS5034
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€93.29
(exc. VAT)
€114.75
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.29 |
*price indicative
- RS Stock No.:
- 184-866
- Mfr. Part No.:
- IS5034
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 4m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 28mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 800 Hz | |
| Series | IS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 4m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 28mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 800 Hz | ||
Series IS | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor combines precision and durability, making it ideal for diverse industrial applications. Its sleek rectangular design ensures effective metallic object detection with a sensing range optimized for performance. Built to withstand tough conditions, the sensor boasts an IP67 protection rating and operates reliably across a broad voltage range. Enhanced with advanced features for seamless integration, it reflects Ifms dedication to quality, providing consistent output and safeguarding against electrical issues.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NC, 10 → 30 V dc
