ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

€185.17

(exc. VAT)

€227.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€185.17

*price indicative

RS Stock No.:
163-140
Mfr. Part No.:
KI505A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

125mm

IP Rating

IP65, IP67

Mounting Type

Non-Flush

Switching Current

200 mA

Series

KI5

Switching Frequency

10 Hz

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic capacitive sensor is engineered for precision and reliability across diverse industrial applications. Built to withstand challenging environments, it operates seamlessly within a wide temperature range and boasts a robust IP65 and IP67 protection class. The threaded housing ensures easy installation, and the flexible sensing range can be adjusted according to specific requirements. Ideal for monitoring non-conductive materials, this sensor combines exceptional performance with advanced overload and short-circuit protection. Enhanced by features such as reverse polarity protection and a clear LED status display, it offers unparalleled user confidence and operational ease. The product is also designed to facilitate easy integration, making it a smart choice for contemporary automation needs.

For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Direct connection to plant control without switching amplifier
Complementary output function NO/NC

Related links