ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-153
- Mfr. Part No.:
- IE5352
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.55
(exc. VAT)
€107.69
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.55 |
*price indicative
- RS Stock No.:
- 184-153
- Mfr. Part No.:
- IE5352
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 37mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 700 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Cable Length 300mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 37mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 700 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IE5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for reliable performance in a variety of industrial applications. With its robust threaded housing and compact dimensions, it integrates seamlessly into equipment while ensuring accurate detection of metallic objects. Its cutting-edge technology offers a sensing range of 5 mm, tailored for demanding environments. Built to withstand challenging conditions, this sensor is equipped with IP67 protection, making it resistant to dust and moisture. Operating efficiently within a range of 10 to 30 V DC, it incorporates essential features like short-circuit and overload protection, guaranteeing longevity and dependable operation. Ideal for both PNP and NPN configurations, the inductive sensor enriches automation systems with high-frequency switching and versatile compatibility, establishing a new standard in sensor technology.
Particularly short housing
For use where space is restricted
Space-saving cable with M12 connector
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
For use where space is restricted
Space-saving cable with M12 connector
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
