ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

€53.96

(exc. VAT)

€66.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.96

*price indicative

RS Stock No.:
184-233
Mfr. Part No.:
IGS714
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

40mm

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Series

IGS

Switching Frequency

400 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor offers precision and reliability in industrial applications, designed specifically for factory automation. With its threaded housing and robust construction, it ensures longevity and durability even under demanding conditions. The sensor operates within a wide temperature range and is built with advanced protection features, making it suitable for various environments. Its increased sensing range and drag chain suitability further enhance its appeal, providing flexibility in installation and usage.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links