ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 184-239
- Mfr. Part No.:
- IG5806
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.10
(exc. VAT)
€93.60
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.10 |
*price indicative
- RS Stock No.:
- 184-239
- Mfr. Part No.:
- IG5806
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 90mm | |
| Mounting Type | Flush | |
| Series | IG5 | |
| Switching Frequency | 700 Hz | |
| Switching Current | 400 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 90mm | ||
Mounting Type Flush | ||
Series IG5 | ||
Switching Frequency 700 Hz | ||
Switching Current 400 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers exceptional performance for industrial applications, particularly in factory automation. Built with resilience in mind, this sensor is designed to withstand challenging environments, ensuring reliability and longevity. Its threaded housing, made from durable stainless steel, provides robust mounting options and protection against dust and moisture with an IP67 rating. With a range of versatile features, including selectable output functions and short-circuit protection, this inductive sensor continues to deliver precise sensing capabilities. The integration of high-quality, gold-plated contacts further enhances its efficiency and reliability, making it an ideal choice for a variety of applications. Whether you're aiming to optimise production processes or increase operational safety, this sensor stands out as a valuable component.
Robust stainless steel housing for use in the food and beverage industry
Wide operating temperature range
Output function normally open or normally closed programmable
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Output function normally open or normally closed programmable
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
