ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 0.75 → 7.5 mm Detection, PNP/NPN NO/NC, 10
- RS Stock No.:
- 184-247
- Mfr. Part No.:
- IGT260
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.23
(exc. VAT)
€102.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.23 |
*price indicative
- RS Stock No.:
- 184-247
- Mfr. Part No.:
- IGT260
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.75 → 7.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Communication Protocol | IO-LINK | |
| Switching Frequency | 100 Hz | |
| Series | IGT | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 0.75 → 7.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Communication Protocol IO-LINK | ||
Switching Frequency 100 Hz | ||
Series IGT | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive full metal sensor is engineered for robust performance in demanding environments. Designed with a full metal housing, it guarantees durability while maintaining precision in various applications, particularly those requiring regular exposure to aggressive cleaning agents. With advanced features like IO-Link communication and flexible parameterisation options, it meets the diverse needs of industrial automation.
For a precise position monitoring on machines
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.41 → 7.01 mm Detection 10
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.4 → 7 mm Detection 10 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2.4 → 12.1 mm Detection 10
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 7.5 → 30 V dc
