ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 162-850
- Mfr. Part No.:
- NG500A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€49.00
(exc. VAT)
€60.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.00 |
*price indicative
- RS Stock No.:
- 162-850
- Mfr. Part No.:
- NG500A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | M12 | |
| Supply Voltage | 7.5 → 30 V dc | |
| Length | 51mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 300 Hz | |
| Switching Current | 30 mA | |
| Series | NG5 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type M12 | ||
Supply Voltage 7.5 → 30 V dc | ||
Length 51mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 300 Hz | ||
Switching Current 30 mA | ||
Series NG5 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in industrial applications. With its advanced technology, this sensor offers exceptional performance in detecting metallic objects up to a 12 mm sensing range. Engineered to meet the highest standards, it features robust protection against environmental factors, making it ideal for use in harsh conditions. Its compact threaded housing allows for easy installation and integration into existing systems, ensuring seamless operation. Notably, the device is certified for use in hazardous areas, offering peace of mind and safety for critical applications. Equipped with a clear LED display, this sensor enhances user experience by providing real-time feedback on switching status. Designed for efficiency and longevity, its an excellent choice for engineers seeking reliable operation and enhanced safety in their applications.
For applications in hazardous areas
For connection to intrinsically safe circuits
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Permanently legible laser type label
For connection to intrinsically safe circuits
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 7.5 → 30 V dc
