ifm electronic Inductive Rectangular Proximity Sensor, 0.75 → 7.5 mm Detection, PNP/NPN NO/NC, 10 → 30 V
- RS Stock No.:
- 184-860
- Mfr. Part No.:
- IQ2008
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€95.70
(exc. VAT)
€117.71
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.70 |
*price indicative
- RS Stock No.:
- 184-860
- Mfr. Part No.:
- IQ2008
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 0.75 → 7.5 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 32mm | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Mounting Type | Flush | |
| Switching Frequency | 300 Hz | |
| Series | IQ | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 0.75 → 7.5 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 32mm | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Mounting Type Flush | ||
Switching Frequency 300 Hz | ||
Series IQ | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor with IO-Link connectivity delivers exceptional precision and adaptability for various industrial applications. Its robust rectangular housing ensures durability in harsh conditions while offering versatile communication options and customizable output functions. Designed for dynamic environments, this sensor enhances operational efficiency with accurate detection and real-time monitoring. Its compact size allows easy integration, and the high protection class guarantees reliable performance in demanding settings.
Setting options PNP/NPN or NO/NC help to reduce storage costs
Long life and robustness thanks to flush installation and a high temperature range
Particularly compact housing for use where space is restricted
Continuous position feedback via IO-Link
Switch
Long life and robustness thanks to flush installation and a high temperature range
Particularly compact housing for use where space is restricted
Continuous position feedback via IO-Link
Switch
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.75 → 7.5 mm Detection 10
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
