ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 184-337
- Mfr. Part No.:
- II5491
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.71
(exc. VAT)
€91.89
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.71 |
*price indicative
- RS Stock No.:
- 184-337
- Mfr. Part No.:
- II5491
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 200 Hz | |
| Series | II | |
| Switching Current | 400 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 55 V dc | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 200 Hz | ||
Series II | ||
Switching Current 400 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers precision and reliability for various industrial applications. Designed with a focus on robust performance, it features a threaded housing that ensures secure mounting and integration into existing setups. The sensor operates effectively within a sensing range of up to 15 mm, making it ideal for detecting metallic objects in a wide array of environments. With an impressive ambient temperature tolerance from -25°C to 80°C and an IP67 protection rating, this device is built to withstand challenging conditions.
Output function normally open or normally closed programmable
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
