ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V
- RS Stock No.:
- 184-354
- Mfr. Part No.:
- IG0350
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€129.04
(exc. VAT)
€158.72
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.04 |
*price indicative
- RS Stock No.:
- 184-354
- Mfr. Part No.:
- IG0350
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 250 V | |
| Length | 66mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Series | IG0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 250 V | ||
Length 66mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
Series IG0 | ||
- COO (Country of Origin):
- DE
The ifm electronic is an exceptional inductive sensor designed for reliable detection in varied applications. With its robust housing and IP67 protection class, this sensor withstands challenging environments and ensures longevity. Engineered for precision, it offers a sensing range that effectively meets operational demands. This sensor features excellent accuracy and low hysteresis, making it ideal for systems requiring precise control and monitoring. Its compatibility with multiple voltage inputs enhances flexibility in various setups, while the integrated LED indicator provides at-a-glance status updates, ensuring seamless operations. Whether in industrial automation or on production lines, this product stands out for its quality and performance.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 connector
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
