ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V
- RS Stock No.:
- 184-663
- Mfr. Part No.:
- IG0341
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€132.23
(exc. VAT)
€162.64
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.23 |
*price indicative
- RS Stock No.:
- 184-663
- Mfr. Part No.:
- IG0341
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 250 V | |
| Length | 79mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 100 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IG0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 250 V | ||
Length 79mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 100 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IG0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver precision and reliability in a compact format. Constructed with a robust threaded housing and featuring a sensing range of 8 mm, it is ideal for a myriad of applications where non-contact sensing is paramount. The advanced design incorporates a variety of electrical characteristics, allowing for operation in diverse environments. With a significant operating temperature range of -25 to 80 °C and an IP67 protection rating, this sensor is suitable for challenging industrial applications. Its low current consumption combined with features such as reverse polarity protection ensures safety and efficiency, making it a versatile choice for automation tasks. The inclusion of a red LED indicates the unit's operational status, providing immediate feedback for ease of use.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 connector
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
