ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-373
- Mfr. Part No.:
- IG0326
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€129.17
(exc. VAT)
€158.88
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.17 |
*price indicative
- RS Stock No.:
- 184-373
- Mfr. Part No.:
- IG0326
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 50 Hz | |
| Switching Current | 100 mA | |
| Series | IG0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 50 Hz | ||
Switching Current 100 mA | ||
Series IG0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to enhance system efficiency with its reliable performance and advanced sensing capabilities. Ideal for a variety of industrial applications, it brings precision and durability to automation processes. The threaded housing and compact design render it easy to integrate into constrained spaces, ensuring seamless installation. Built to endure rigorous environments, this sensor operates effectively across a broad temperature range and is protected against dust and moisture ingress. With its robust construction and sophisticated technology, this product is a trusted solution for demanding applications.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
