ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-378
- Mfr. Part No.:
- IFC243
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.61
(exc. VAT)
€94.23
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.61 |
*price indicative
- RS Stock No.:
- 184-378
- Mfr. Part No.:
- IFC243
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 60mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Series | IFC | |
| Switching Frequency | 700 Hz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 60mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Series IFC | ||
Switching Frequency 700 Hz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is expertly designed to meet the demands of various industrial applications. With its robust threaded housing and superior sensing technology, this model ensures reliable performance even in challenging environments. Built for precision, it offers a sensing range that is ideal for detecting metallic objects without direct contact, enhancing safety and efficiency. The sensor's versatility is complemented by its compatibility with coolants and lubricants, making it suitable for machine tool utilisation. Its high protection rating and advanced features make it a dependable choice for professionals seeking optimal functionality and longevity in their operations.
For use in machine tools and metalworking
Resistant to oils and coolants
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Permanently legible laser type label
Resistant to oils and coolants
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
