ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 184-485
- Mfr. Part No.:
- IG5958
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.27
(exc. VAT)
€96.27
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.27 |
*price indicative
- RS Stock No.:
- 184-485
- Mfr. Part No.:
- IG5958
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 72mm | |
| Mounting Type | Flush | |
| Series | IG5 | |
| Switching Frequency | 250 Hz | |
| Switching Current | 400 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 72mm | ||
Mounting Type Flush | ||
Series IG5 | ||
Switching Frequency 250 Hz | ||
Switching Current 400 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered with precision to enhance detection capabilities in various applications. This advanced sensor utilises innovative technology to provide reliable performance within a compact, threaded housing designed for flush mounting. Its increased sensing range of 8 mm ensures it meets demanding industrial requirements while maintaining accuracy and responsiveness in diverse environments. The robust construction and high protection class of IP67 ensure durability and resilience against dust and moisture ingress, making it an ideal choice for challenging operating conditions.
Output function normally open or normally closed programmable
Two-wire technology
Long sensing range for high uptime
Large operating voltage range
Robust metal housing for use in harsh industrial environments
Two-wire technology
Long sensing range for high uptime
Large operating voltage range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
