ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP/NPN NO/NC, 5 → 36 V dc
- RS Stock No.:
- 184-542
- Mfr. Part No.:
- IE5229
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.87
(exc. VAT)
€103.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.87 |
*price indicative
- RS Stock No.:
- 184-542
- Mfr. Part No.:
- IE5229
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 5 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IE5 | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 5 → 36 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IE5 | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability in detecting metallic objects. Offering a robust design, it excels in applications where space is constrained while maintaining the highest standards in performance. The threaded housing allows for easy integration into various systems, guaranteeing optimal installation flexibility. With a sensing range and operating distance tailored to meet the demands of industrial environments, this sensor operates seamlessly across a wide temperature range. Its intelligent design includes features such as multiple output functions and comprehensive protection mechanisms, ensuring durability and longevity even in the most challenging conditions.
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology
Output function normally open or normally closed programmable
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology
Output function normally open or normally closed programmable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
