ifm electronic Inductive Smooth Barrel Proximity Sensor, 27 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 184-591
- Mfr. Part No.:
- IB5163
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€127.01
(exc. VAT)
€156.22
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.01 |
*price indicative
- RS Stock No.:
- 184-591
- Mfr. Part No.:
- IB5163
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 27 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 82mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Series | IB5 | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 27 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 82mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Series IB5 | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Switching Frequency 20 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to enhance automation processes across various industries. Offering a sophisticated combination of reliability and adaptability, this cylindrical device excels in performance with a sensing range that can be tailored to specific applications. With a robust housing and IP67 protection rating, it is built to withstand challenging environments, providing accurate detection even in extreme conditions. The sensor is equipped with a dual output function that allows for flexible configuration, catering to both normally open and normally closed setups. Its advanced engineering ensures that it can easily adapt to different materials, making it an essential tool for modern industrial requirements.
Very long sensing range
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
With PVC cable
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
With PVC cable
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
