ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 →
- RS Stock No.:
- 184-595
- Mfr. Part No.:
- ID0049
- Brand:
- ifm electronic
Subtotal (1 unit)*
€183.39
(exc. VAT)
€225.57
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.39 |
*price indicative
- RS Stock No.:
- 184-595
- Mfr. Part No.:
- ID0049
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 50 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 92mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | ID0 | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 50 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 92mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series ID0 | ||
Switching Frequency 25 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor introduces a new era of precision and reliability in automation applications. Designed with robust characteristics, this sensor excels in environments demanding high performance and durability. Its rectangular housing fits seamlessly on a DIN rail, ensuring easy installation. With an operating voltage range of 20 to 250 AC/DC, it accommodates versatile applications while providing dependable sensing. The product features an impressive sensing range of 50mm, complemented by an exceptional protection class rating of IP67, making it resilient against dust and water ingress. Designed for efficiency, the sensor guarantees optimal operation even in challenging conditions, enhancing productivity and operational safety in industrial settings.
Very long sensing range
Large active sensor face
With combined AC/DC output stage
Two-wire technology
Robust housing for use in harsh industrial environments
Large active sensor face
With combined AC/DC output stage
Two-wire technology
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
