ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-621
- Mfr. Part No.:
- IF5395
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€85.40
(exc. VAT)
€105.04
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.40 |
*price indicative
- RS Stock No.:
- 184-621
- Mfr. Part No.:
- IF5395
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 71mm | |
| Mounting Type | Flush | |
| Switching Frequency | 800 Hz | |
| Switching Current | 250 mA | |
| Series | IF5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 71mm | ||
Mounting Type Flush | ||
Switching Frequency 800 Hz | ||
Switching Current 250 mA | ||
Series IF5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to enhance industrial applications and streamline factory automation processes. Featuring a robust threaded housing, the product ensures reliable performance even under challenging conditions. Operating within a voltage range of 10 to 36 V DC, the sensor provides flexibility for various setups. Its compact design is complemented by an effective sensing range and accuracy, making it an ideal choice for a multitude of applications. With integrated protection features such as reverse polarity and short-circuit protection, the sensor guarantees safety during operation. The inclusion of an LED display allows for easy monitoring of switching status, ensuring efficiency and reliability in your operations.
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
Food-grade housing materials
Resistant to high-pressure cleaning with aggressive cleaning agents
With long PVC cable
Robust stainless steel housing for use in harsh industrial environments
Food-grade housing materials
Resistant to high-pressure cleaning with aggressive cleaning agents
With long PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
