ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-646
- Mfr. Part No.:
- IF5959
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.43
(exc. VAT)
€98.93
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.43 |
*price indicative
- RS Stock No.:
- 184-646
- Mfr. Part No.:
- IF5959
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 54mm | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Series | IF5 | |
| Switching Frequency | 1.2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 54mm | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
Series IF5 | ||
Switching Frequency 1.2 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for efficient detection in various industrial applications, offering high reliability and durability. With a robust threaded housing and an operational voltage range between 10 to 36 V DC, it excels in challenging environments. The product boasts a sensing range of 2 mm, making it ideal for precise measurement tasks. Its reverse polarity and short-circuit protection ensure enhanced safety during operation. Moreover, this sensor is rated IP67, guaranteeing resistance against dust and moisture intrusion, thereby maintaining functionality in adverse conditions. Backed by extensive testing and compliance with EMC standards, this sensor supports efficient process automation and contributes to seamless operation on the factory floor.
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range
For a precise position detection on machines
Very high switching frequency
Wide operating temperature range
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
