ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V
- RS Stock No.:
- 190-630
- Mfr. Part No.:
- IG0233
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€119.88
(exc. VAT)
€147.45
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.88 |
*price indicative
- RS Stock No.:
- 190-630
- Mfr. Part No.:
- IG0233
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M18 | |
| Supply Voltage | 20 → 250 V | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Series | IG0 | |
| Shielding | Unshielded | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M18 | ||
Supply Voltage 20 → 250 V | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Series IG0 | ||
Shielding Unshielded | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a sophisticated solution designed to provide reliable performance in various industrial applications. With its threaded housing and robust construction, this device offers exceptional sensing capabilities for non-contact detection of metallic objects. Its smart design allows for a sensing range that adapts to different operational environments, making it a versatile choice for automation tasks. Engineered for durability, it boasts impressive protection class ratings and a wide operating temperature range, ensuring reliability even in challenging conditions. The inclusion of advanced features, such as hysteresis and switch point drift adjustments, facilitates precise control in critical situations, empowering users to maintain high levels of productivity while minimising downtime.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust M18 connector
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust M18 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 140 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
