ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-727
- Mfr. Part No.:
- IQW201
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€91.00
(exc. VAT)
€111.93
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.00 |
*price indicative
- RS Stock No.:
- 184-727
- Mfr. Part No.:
- IQW201
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Length | 32mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Series | IQW | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Cable Length 300mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Length 32mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Series IQW | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers precision and durability in tough industrial settings. Engineered for welding applications, it features a robust, compact design with an 8 mm sensing range and high magnetic field immunity. Its flush mountable housing ensures flexibility in tight spaces, while materials resistant to spatter enhance its longevity. With essential approvals and high standards, this sensor is a reliable choice for advanced manufacturing needs.
Magnetic-field immune for welding applications
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Long sensing range for high uptime
Particularly space-saving design
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Long sensing range for high uptime
Particularly space-saving design
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
