ifm electronic Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-753
- Mfr. Part No.:
- IT5048
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.87
(exc. VAT)
€94.55
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.87 |
*price indicative
- RS Stock No.:
- 184-753
- Mfr. Part No.:
- IT5048
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Diameter | 6.5 mm | |
| Shielding | Shielded | |
| Series | IT | |
| Switching Frequency | 800 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Diameter 6.5 mm | ||
Shielding Shielded | ||
Series IT | ||
Switching Frequency 800 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor delivers reliable detection of metallic objects with a cylindrical stainless steel housing for enhanced durability. Designed for precision, it operates with a normally open output function and is effective within a 10 to 30 DC voltage range. Its compact size allows versatile installation, and its robust protection class ensures functionality in tough conditions. With a broad temperature range and advanced protection features, this sensor is ideal for demanding industrial environments, offering exceptional performance and longevity.
For use where space is restricted
Space-saving M8 connector
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Space-saving M8 connector
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 60 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
