ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-758
- Mfr. Part No.:
- KI0206
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€274.12
(exc. VAT)
€337.17
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.12 |
*price indicative
- RS Stock No.:
- 184-758
- Mfr. Part No.:
- KI0206
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 100mm | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 81mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Series | KI | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 100mm | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 81mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Series KI | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers precise detection with an adjustable range of 3 to 15 mm. Its robust threaded housing and wide operating temperature range (-25 to 70 °C) ensure reliable performance in challenging conditions. Enhanced immunity to radio frequency interference and strong protection ratings make it ideal for complex industrial environments.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Two-wire technology
High noise immunity
Clearly visible indication of the switching status
With combined AC/DC output stage
Two-wire technology
High noise immunity
Clearly visible indication of the switching status
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 125 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection NO/NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 24 → 230 V
