ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection NO/NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-307
- Mfr. Part No.:
- KI3513
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€312.43
(exc. VAT)
€384.29
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.43 |
*price indicative
- RS Stock No.:
- 185-307
- Mfr. Part No.:
- KI3513
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15mm | |
| Output Function | NO/NC | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 125mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Series | KI | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15mm | ||
Output Function NO/NC | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 125mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Series KI | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor ensures precise detection with an adjustable sensing range and robust construction for durability in industrial applications. Its IP65 rating protects against dust and water, while advanced electrical design supports selectable output functions and flexibility for various systems. Enhanced overload and short-circuit protection contribute to its reliability and longevity, making it a dependable choice for demanding environments.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
High noise immunity
Output function normally open or normally closed programmable
With connector that can be rotated by 90°
With combined AC/DC output stage
High noise immunity
Output function normally open or normally closed programmable
With connector that can be rotated by 90°
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 125 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
