ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection, NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 185-398
- Mfr. Part No.:
- KI5208
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€161.24
(exc. VAT)
€198.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.24 |
*price indicative
- RS Stock No.:
- 185-398
- Mfr. Part No.:
- KI5208
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Series | KI | |
| Shielding | Unshielded | |
| Switching Frequency | 40 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15mm | ||
Output Function NO/NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Series KI | ||
Shielding Unshielded | ||
Switching Frequency 40 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise and reliable detection across a range of applications. Its robust, threaded housing ensures easy installation and durability in varied environments. With adjustable sensing distances and exceptional temperature tolerance from -25 to 70°C, it performs reliably even under harsh conditions. Advanced features like NPN output and protection against electrical interference make it suitable for demanding industrial settings, delivering consistent performance and enhanced operational efficiency.
Easy setting of the sensing range via potentiometer
High noise immunity
Clearly visible indication of the switching status
With PVC cable
Output function normally open or normally closed programmable
High noise immunity
Clearly visible indication of the switching status
With PVC cable
Output function normally open or normally closed programmable
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 125 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection NO/NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
