ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 184-764
- Mfr. Part No.:
- KG5067
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€157.43
(exc. VAT)
€193.64
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.43 |
*price indicative
- RS Stock No.:
- 184-764
- Mfr. Part No.:
- KG5067
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 77mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 10 Hz | |
| Series | KG | |
| Communication Protocol | IO-LINK | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 77mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 10 Hz | ||
Series KG | ||
Communication Protocol IO-LINK | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise detection within an 8 mm range and excels in tough industrial environments. With robust construction and IP65/IP67 ratings, it ensures reliability under harsh conditions. The sensor integrates seamlessly with modern automation systems and supports both normally open and normally closed output options, adapting to various operational needs.
Reliable level detection of conductive media
Easy parameter setting via IO-Link
Automatic detection of the output load PNP/NPN
Output function normally open or normally closed programmable
Clearly visible indication of the switching status via LED ring
Ea
Easy parameter setting via IO-Link
Automatic detection of the output load PNP/NPN
Output function normally open or normally closed programmable
Clearly visible indication of the switching status via LED ring
Ea
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
