ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 162-813
- Mfr. Part No.:
- KG5071
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€148.64
(exc. VAT)
€182.83
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.64 |
*price indicative
- RS Stock No.:
- 162-813
- Mfr. Part No.:
- KG5071
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 87mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Series | KG5 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 87mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Series KG5 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is an exceptional solution for precise object detection in various applications. This sensor leverages advanced capacitive technology to detect non-metallic materials with unparalleled accuracy. Designed for versatile installation, it features a threaded housing for easy integration in diverse environments. With IP65 and IP67 protection ratings, the sensor is capable of withstanding challenging conditions, ensuring reliable performance even in rigorous industrial settings. The IO-Link communication interface enhances compatibility with modern automation systems, providing real-time data for optimal process control. Engineered to excel, this sensor meets stringent EMC standards, making it a trustworthy choice for sensitive operations.
Output function normally open or normally closed programmable
Clearly visible indication of the switching status via LED ring
Easy adjustment to the empty and full state via pushbutton
For position detection or level monitoring
Easy parameter setting via IO-Link
Clearly visible indication of the switching status via LED ring
Easy adjustment to the empty and full state via pushbutton
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
