ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-268
- Mfr. Part No.:
- KG5043
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€181.73
(exc. VAT)
€223.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.73 |
*price indicative
- RS Stock No.:
- 185-268
- Mfr. Part No.:
- KG5043
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 84mm | |
| Mounting Type | Non-Flush | |
| Series | KG | |
| Switching Current | 250 mA | |
| Switching Frequency | 50 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 84mm | ||
Mounting Type Non-Flush | ||
Series KG | ||
Switching Current 250 mA | ||
Switching Frequency 50 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides reliable detection of non-metallic objects with a sensing range of up to 8 mm. Its threaded housing ensures versatile installation, while advanced features like overload protection and reverse polarity protection enhance durability. Operating within a wide temperature range and featuring an IP67 rating, this sensor is suited for demanding industrial environments. The user-friendly LED display simplifies monitoring and ensures consistent performance.
Easy setting of the sensing range via potentiometer
With PVC cable
Clearly visible indication of the switching status
With PVC cable
Clearly visible indication of the switching status
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
