ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 185-314
- Mfr. Part No.:
- KG5070
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€180.08
(exc. VAT)
€221.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.08 |
*price indicative
- RS Stock No.:
- 185-314
- Mfr. Part No.:
- KG5070
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 77mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 10 Hz | |
| Switching Current | 200 mA | |
| Series | KG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 77mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 10 Hz | ||
Switching Current 200 mA | ||
Series KG | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor ensures precise detection of conductive media with a versatile PNP output. It supports selectable normally open and normally closed configurations, and its IP65/IP67 ratings provide reliable performance in harsh environments. Designed for robustness, it delivers exceptional accuracy and durability across various applications.
Reliable level detection of conductive media
Sensitivity adjustable via teach buttons
High noise immunity
Output function normally open or normally closed programmable
Clearly visible indication of the switching status via LED ring
Sensitivity adjustable via teach buttons
High noise immunity
Output function normally open or normally closed programmable
Clearly visible indication of the switching status via LED ring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
