ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 9 mm Detection, PNP NO, 10 → 30 V
- RS Stock No.:
- 184-823
- Mfr. Part No.:
- KG5310
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.18
(exc. VAT)
€141.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.18 |
*price indicative
- RS Stock No.:
- 184-823
- Mfr. Part No.:
- KG5310
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 0.5 → 9 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 92.5mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Quasi-Flush | |
| Series | KG | |
| Switching Frequency | 30 Hz | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 0.5 → 9 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 92.5mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Quasi-Flush | ||
Series KG | ||
Switching Frequency 30 Hz | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers exceptional performance for diverse industrial applications, detecting non-metallic objects and liquids with high precision. Its robust PNP output and IO-Link communication offer advanced integration and flexibility. Designed for easy installation with a compact threaded housing, it ensures reliable operation in harsh environments and across a wide temperature range.
Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
