ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc,
- RS Stock No.:
- 184-829
- Mfr. Part No.:
- KI3514
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€359.52
(exc. VAT)
€442.21
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.52 |
*price indicative
- RS Stock No.:
- 184-829
- Mfr. Part No.:
- KI3514
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | 7/8"16 UNF | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 125mm | |
| Mounting Type | Non-Flush | |
| Series | KI | |
| Switching Frequency | 40 Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type 7/8"16 UNF | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 125mm | ||
Mounting Type Non-Flush | ||
Series KI | ||
Switching Frequency 40 Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers exceptional precision and reliability across diverse applications. Its versatile design features a threaded housing for easy installation and an adjustable sensing range for accurate material detection. Built to withstand interference with high noise immunity and equipped with a clear red LED display, this sensor ensures consistent performance and user-friendly operation in modern automation systems.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
High noise immunity
Output function normally open or normally closed programmable
With connector that can be rotated by 90°
With combined AC/DC output stage
High noise immunity
Output function normally open or normally closed programmable
With connector that can be rotated by 90°
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection NO/NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 125 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
